
HLB2S-C0 | |
|---|---|
DigiKey Part Number | 298-4009-ND |
Manufacturer | |
Manufacturer Product Number | HLB2S-C0 |
Description | RECLSBLE FSTNR RECT 0.750"X7.01" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 7.010" (178.00mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Panduit Corp | Length 7.010" (178.00mm) |
Series | Width 0.750" (19.05mm) |
Packaging Bag | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Black |
Type Hook and Loop - Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 924,17000 Kč | 3 924,17 Kč |
| 10 | 3 647,64800 Kč | 36 476,48 Kč |
| 25 | 3 542,77400 Kč | 88 569,35 Kč |
| 50 | 3 465,31240 Kč | 173 265,62 Kč |
| 100 | 3 389,42130 Kč | 338 942,13 Kč |
| 250 | 3 291,44420 Kč | 822 861,05 Kč |
| 500 | 3 219,06728 Kč | 1 609 533,64 Kč |
| Unit Price without VAT: | 3 924,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 748,24570 Kč |



