Cable Clip, Wire Saddle Black Arrowhead, Winged 0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCMP06B12-M20

DigiKey Part Number
298-14550-ND
Manufacturer
Manufacturer Product Number
HCMP06B12-M20
Description
CBL CLIP WIRE SADDLE BLACK ARROW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Black Arrowhead, Winged 0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Panduit Corp
Color
Black
Packaging
Bulk
Length
0.748" (19.00mm)
Part Status
Active
Width
0.374" (9.50mm)
Type
Clip, Wire Saddle
Height
0.768" (19.50mm)
Type Attributes
Webbed
Panel Hole Size
0.248" ~ 0.283" (6.30mm ~ 7.20mm)
Opening Size
0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Panel Thickness
0.024" ~ 0.118" (0.60mm ~ 3.00mm)
Mounting Type
Arrowhead, Winged
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,79500 Kč57,95 Kč
255,63600 Kč140,90 Kč
505,51400 Kč275,70 Kč
1005,39440 Kč539,44 Kč
2505,24196 Kč1 310,49 Kč
5005,12898 Kč2 564,49 Kč
1 0005,01873 Kč5 018,73 Kč
3 0004,84851 Kč14 545,53 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč