White Heat Shrinkable, Two-Sided Label 2.00" x 1.65" (50.8mm x 41.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H200X165H1T-2

DigiKey Part Number
298-21529-ND
Manufacturer
Manufacturer Product Number
H200X165H1T-2
Description
LABEL HEAT SHRINKABLE 2SIDE WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable, Two-Sided Label 2.00" x 1.65" (50.8mm x 41.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable, Two-Sided
Label Size
2.00" x 1.65" (50.8mm x 41.9mm)
Color
White
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 362,29000 Kč13 362,29 Kč
1012 416,39000 Kč124 163,90 Kč
2512 057,48840 Kč301 437,21 Kč
5011 792,37180 Kč589 618,59 Kč
10011 532,64960 Kč1 153 264,96 Kč
Manufacturers Standard Package
Unit Price without VAT:13 362,29000 Kč
Unit Price with VAT:16 168,37090 Kč