
H100X084H1T | |
|---|---|
DigiKey Part Number | 298-18416-ND |
Manufacturer | |
Manufacturer Product Number | H100X084H1T |
Description | LABEL HEAT SHRINKABL 1X0.84" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" x 0.84" (25.4mm x 21.3mm) |
Category | Material Polyolefin |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 1.00" x 0.84" (25.4mm x 21.3mm) | Base Product Number |
Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 084,20000 Kč | 17 084,20 Kč |
| 2 | 16 711,09500 Kč | 33 422,19 Kč |
| 3 | 16 496,28333 Kč | 49 488,85 Kč |
| 5 | 16 229,33200 Kč | 81 146,66 Kč |
| 7 | 16 055,66571 Kč | 112 389,66 Kč |
| 10 | 15 873,55900 Kč | 158 735,59 Kč |
| Unit Price without VAT: | 17 084,20000 Kč |
|---|---|
| Unit Price with VAT: | 20 671,88200 Kč |





