White Heat Shrinkable Label 1.00" x 0.44" (25.4mm x 11.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H100X044H1T-B

DigiKey Part Number
298-18410-ND
Manufacturer
Manufacturer Product Number
H100X044H1T-B
Description
LABEL HEAT SHRINKABL 1X0.44" WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.00" x 0.44" (25.4mm x 11.2mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyolefin
Manufacturer
Panduit Corp
For Use With/Related Products
Thermal Transfer Printer
Packaging
Bulk
Shelf Life
48 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Heat Shrinkable
Operating Temperature
-55°C ~ 135°C
Label Size
1.00" x 0.44" (25.4mm x 11.2mm)
Base Product Number
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150 901,18000 Kč50 901,18 Kč
249 784,06000 Kč99 568,12 Kč
349 141,12000 Kč147 423,36 Kč
548 341,75600 Kč241 708,78 Kč
747 821,78000 Kč334 752,46 Kč
1047 276,45700 Kč472 764,57 Kč
Manufacturers Standard Package
Unit Price without VAT:50 901,18000 Kč
Unit Price with VAT:61 590,42780 Kč