White Heat Shrinkable Label 1.00" x 0.34" (25.4mm x 8.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H100X034H1T-B

DigiKey Part Number
298-18406-ND
Manufacturer
Manufacturer Product Number
H100X034H1T-B
Description
LABEL HEAT SHRINKABL 1X0.34" WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.00" x 0.34" (25.4mm x 8.6mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyolefin
Manufacturer
Panduit Corp
For Use With/Related Products
Thermal Transfer Printer
Packaging
Bulk
Shelf Life
48 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Heat Shrinkable
Operating Temperature
-55°C ~ 135°C
Label Size
1.00" x 0.34" (25.4mm x 8.6mm)
Base Product Number
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139 947,46000 Kč39 947,46 Kč
239 071,63000 Kč78 143,26 Kč
338 567,73000 Kč115 703,19 Kč
537 941,03400 Kč189 705,17 Kč
737 533,58429 Kč262 735,09 Kč
1037 105,93900 Kč371 059,39 Kč
Manufacturers Standard Package
Unit Price without VAT:39 947,46000 Kč
Unit Price with VAT:48 336,42660 Kč