
H000X025H1C | |
|---|---|
DigiKey Part Number | 298-18382-ND |
Manufacturer | |
Manufacturer Product Number | H000X025H1C |
Description | LABEL HEAT SHRINKABLE CONTIN WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.25" x 8.0' (6.4mm x 2.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.25" x 8.0' (6.4mm x 2.4m) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Shelf Life | 24 Months | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 833,34000 Kč | 1 833,34 Kč |
| 2 | 1 793,75500 Kč | 3 587,51 Kč |
| 3 | 1 770,83000 Kč | 5 312,49 Kč |
| 5 | 1 742,45600 Kč | 8 712,28 Kč |
| 7 | 1 723,96571 Kč | 12 067,76 Kč |
| 10 | 1 704,59700 Kč | 17 045,97 Kč |
| Unit Price without VAT: | 1 833,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 218,34140 Kč |










