



GS4MT-E | |
|---|---|
DigiKey Part Number | 298-16912-ND |
Manufacturer | |
Manufacturer Product Number | GS4MT-E |
Description | METAL HOUSING ERGONOMIC STAINLES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For MLT/S/LH/H/EH, MLTC/H, MLTFC/S/H and MLTDH/EH Series Ties |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Adjustable Tension, Automatic Tie Cutter, Ergonomic | |
For Use With/Related Products | MLT/S/LH/H/EH, MLTC/H, MLTFC/S/H and MLTDH/EH Series Ties | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 593,14000 Kč | 23 593,14 Kč |
| 5 | 22 410,74600 Kč | 112 053,73 Kč |
| 10 | 21 918,61500 Kč | 219 186,15 Kč |
| 25 | 21 283,37120 Kč | 532 084,28 Kč |
| Unit Price without VAT: | 23 593,14000 Kč |
|---|---|
| Unit Price with VAT: | 28 547,69940 Kč |



