
| GPCB4-XY | |
|---|---|
| DigiKey Part Number | 298-16277-ND | 
| Manufacturer | |
| Manufacturer Product Number | GPCB4-XY | 
| Description | 4 PAIR CONNECTING BLOCK, CAT 6 | 
| Customer Reference | |
| Detailed Description | Connector Wiring Block Punchdown Block Electric Ivory | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Accessory Type | Punchdown Block | |
| Color | Electric Ivory | |
| Mounting Type | Through Hole | |
| Housing Material | Polycarbonate (PC) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic