GJ6_CblJmprKit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJ6120UH

DigiKey Part Number
298-21459-ND
Manufacturer
Manufacturer Product Number
GJ6120UH
Description
CABLE JUMPER KIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rack Grounding Kit 120.000" (3048.00mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Grounding Kit
Features
120.000" (3048.00mm) Length
For Use With/Related Products
Cabinet Racks
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 112,58000 Kč2 112,58 Kč
101 963,98600 Kč19 639,86 Kč
251 907,66040 Kč47 691,51 Kč
501 866,05300 Kč93 302,65 Kč
1001 825,29180 Kč182 529,18 Kč
2501 772,67272 Kč443 168,18 Kč
5001 733,79420 Kč866 897,10 Kč
1 0001 695,71832 Kč1 695 718,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 112,58000 Kč
Unit Price with VAT:2 556,22180 Kč