
GES99F-C0 | |
|---|---|
DigiKey Part Number | 298-11994-ND |
Manufacturer | |
Manufacturer Product Number | GES99F-C0 |
Description | GROMMET EDGE SOLID PE BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.062" ~ 0.099" (1.57mm ~ 2.51mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Weather Resistant | |
Material | Polyethylene (PE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 265,13000 Kč | 1 265,13 Kč |
| 10 | 1 176,32900 Kč | 11 763,29 Kč |
| 25 | 1 142,64400 Kč | 28 566,10 Kč |
| 50 | 1 117,76980 Kč | 55 888,49 Kč |
| 100 | 1 093,40580 Kč | 109 340,58 Kč |
| 250 | 1 061,95032 Kč | 265 487,58 Kč |
| 500 | 1 038,72108 Kč | 519 360,54 Kč |
| 1 000 | 1 015,95883 Kč | 1 015 958,83 Kč |
| Unit Price without VAT: | 1 265,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 530,80730 Kč |


