
GE128-C69 | |
|---|---|
DigiKey Part Number | 298-19754-ND |
Manufacturer | |
Manufacturer Product Number | GE128-C69 |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.085" ~ 0.128" (2.16mm ~ 3.25mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | Flame Retardant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 63,49800 Kč | 634,98 Kč |
| 25 | 61,69200 Kč | 1 542,30 Kč |
| 50 | 60,36500 Kč | 3 018,25 Kč |
| 100 | 59,06110 Kč | 5 906,11 Kč |
| 300 | 57,05017 Kč | 17 115,05 Kč |
| 500 | 56,13774 Kč | 28 068,87 Kč |
| 1 000 | 54,92132 Kč | 54 921,32 Kč |
| 2 500 | 53,35138 Kč | 133 378,45 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |



