
G6X4WH6 | |
|---|---|
DigiKey Part Number | 298-18381-ND |
Manufacturer | |
Manufacturer Product Number | G6X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 6.250" (158.75mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.992" (101.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 629,79000 Kč | 2 629,79 Kč |
| 10 | 2 444,67100 Kč | 24 446,71 Kč |
| 25 | 2 434,97000 Kč | 60 874,25 Kč |
| Unit Price without VAT: | 2 629,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 182,04590 Kč |


