Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4X5BL6

DigiKey Part Number
298-18376-ND
Manufacturer
Manufacturer Product Number
G4X5BL6
Description
WIRE DUCT SLOTTED SCREW 6' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
5.000" (127.00mm)
Length
6.00' (1.83m)
Width
4.250" (107.95mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 211,85000 Kč3 211,85 Kč
102 985,68500 Kč29 856,85 Kč
252 899,92440 Kč72 498,11 Kč
Unit Price without VAT:3 211,85000 Kč
Unit Price with VAT:3 886,33850 Kč