
G4X3LG6 | |
|---|---|
DigiKey Part Number | 298-18372-ND |
Manufacturer | |
Manufacturer Product Number | G4X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.990" (75.95mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 629,44000 Kč | 1 629,44 Kč |
| 10 | 1 514,90100 Kč | 15 149,01 Kč |
| 25 | 1 471,48960 Kč | 36 787,24 Kč |
| 60 | 1 431,10467 Kč | 85 866,28 Kč |
| 120 | 1 399,86317 Kč | 167 983,58 Kč |
| 300 | 1 381,08047 Kč | 414 324,14 Kč |
| Unit Price without VAT: | 1 629,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 971,62240 Kč |



