
G4X2BL6 | |
|---|---|
DigiKey Part Number | 298-18368-ND |
Manufacturer | |
Manufacturer Product Number | G4X2BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.990" (50.55mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,98000 Kč | 1 665,98 Kč |
| 10 | 1 548,93800 Kč | 15 489,38 Kč |
| 25 | 1 504,54880 Kč | 37 613,72 Kč |
| 60 | 1 463,24567 Kč | 87 794,74 Kč |
| 120 | 1 431,30067 Kč | 171 756,08 Kč |
| 300 | 1 413,96333 Kč | 424 189,00 Kč |
| Unit Price without VAT: | 1 665,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 015,83580 Kč |


