
G4X1.5LG6 | |
|---|---|
DigiKey Part Number | 298-18367-ND |
Manufacturer | |
Manufacturer Product Number | G4X1.5LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 4.250" (107.95mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 1.490" (37.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 427,56000 Kč | 1 427,56 Kč |
| 10 | 1 327,32700 Kč | 13 273,27 Kč |
| 25 | 1 289,31200 Kč | 32 232,80 Kč |
| 50 | 1 261,23220 Kč | 63 061,61 Kč |
| 120 | 1 226,58325 Kč | 147 189,99 Kč |
| 360 | 1 201,15167 Kč | 432 414,60 Kč |
| Unit Price without VAT: | 1 427,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 727,34760 Kč |



