Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2X5LG6

DigiKey Part Number
298-G2X5LG6-72-ND
Manufacturer
Manufacturer Product Number
G2X5LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
G2X5LG6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
5.010" (127.25mm)
Length
6.00' (1.83m)
Width
2.250" (57.15mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 105,89000 Kč2 105,89 Kč
101 957,89600 Kč19 578,96 Kč
251 901,73840 Kč47 543,46 Kč
601 849,49333 Kč110 969,60 Kč
1201 812,21142 Kč217 465,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 105,89000 Kč
Unit Price with VAT:2 548,12690 Kč