
G2X4LG6-A | |
|---|---|
DigiKey Part Number | 298-21430-ND |
Manufacturer | |
Manufacturer Product Number | G2X4LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 961,21000 Kč | 1 961,21 Kč |
| 10 | 1 823,44500 Kč | 18 234,45 Kč |
| 25 | 1 771,15600 Kč | 44 278,90 Kč |
| 60 | 1 722,51150 Kč | 103 350,69 Kč |
| 120 | 1 684,87600 Kč | 202 185,12 Kč |
| 300 | 1 680,67993 Kč | 504 203,98 Kč |
| Unit Price without VAT: | 1 961,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 373,06410 Kč |


