Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2X2LG6-A

DigiKey Part Number
298-12065-ND
Manufacturer
Manufacturer Product Number
G2X2LG6-A
Description
WIRE DUCT SLOTTED ADH SCREW 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
1.990" (50.55mm)
Length
6.00' (1.83m)
Width
2.250" (57.15mm)
Mounting Type
Adhesive, Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 272,69000 Kč1 272,69 Kč
101 183,36300 Kč11 833,63 Kč
251 149,48920 Kč28 737,23 Kč
501 124,45960 Kč56 222,98 Kč
1201 093,58458 Kč131 230,15 Kč
3601 063,21272 Kč382 756,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 272,69000 Kč
Unit Price with VAT:1 539,95490 Kč