Wire Duct Black Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2X2BL6-A

DigiKey Part Number
298-21428-ND
Manufacturer
Manufacturer Product Number
G2X2BL6-A
Description
WIRE DUCT SLOTTED ADH SCREW 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
1.990" (50.55mm)
Length
6.00' (1.83m)
Width
2.250" (57.15mm)
Mounting Type
Adhesive, Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 336,73000 Kč1 336,73 Kč
101 242,78800 Kč12 427,88 Kč
251 207,20880 Kč30 180,22 Kč
501 180,92760 Kč59 046,38 Kč
1201 148,48908 Kč137 818,69 Kč
3601 119,84433 Kč403 143,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 336,73000 Kč
Unit Price with VAT:1 617,44330 Kč