
G1X4WH6 | |
|---|---|
DigiKey Part Number | 298-G1X4WH6-24-ND |
Manufacturer | |
Manufacturer Product Number | G1X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 24" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 2.00' (609.60mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-14006 | HellermannTyton | 20 | 181-14006-ND | 1 200,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,14000 Kč | 525,14 Kč |
| 10 | 488,43600 Kč | 4 884,36 Kč |
| 25 | 474,48760 Kč | 11 862,19 Kč |
| 50 | 464,19340 Kč | 23 209,67 Kč |
| 100 | 454,10970 Kč | 45 410,97 Kč |
| 250 | 441,08964 Kč | 110 272,41 Kč |
| Unit Price without VAT: | 525,14000 Kč |
|---|---|
| Unit Price with VAT: | 635,41940 Kč |



