
G1.5X2LG6-A | |
|---|---|
DigiKey Part Number | 298-18122-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X2LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 179,46000 Kč | 1 179,46 Kč |
| 10 | 1 096,76800 Kč | 10 967,68 Kč |
| 25 | 1 065,37960 Kč | 26 634,49 Kč |
| 50 | 1 042,19380 Kč | 52 109,69 Kč |
| 120 | 1 013,58925 Kč | 121 630,71 Kč |
| 360 | 981,00556 Kč | 353 162,00 Kč |
| Unit Price without VAT: | 1 179,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 427,14660 Kč |



