
G1.5X1.5BL6 | |
|---|---|
DigiKey Part Number | 298-18330-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X1.5BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1.5X1.5BL6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.750" (44.45mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 1.510" (38.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-15505 | HellermannTyton | 23 | 181-15505-ND | 765,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 043,40000 Kč | 1 043,40 Kč |
| 10 | 970,17700 Kč | 9 701,77 Kč |
| 25 | 942,41000 Kč | 23 560,25 Kč |
| 50 | 921,90900 Kč | 46 095,45 Kč |
| 120 | 896,61267 Kč | 107 593,52 Kč |
| 360 | 865,78247 Kč | 311 681,69 Kč |
| 600 | 861,85353 Kč | 517 112,12 Kč |
| Unit Price without VAT: | 1 043,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 262,51400 Kč |



