Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G.75X2WH6

DigiKey Part Number
298-18138-ND
Manufacturer
Manufacturer Product Number
G.75X2WH6
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
G.75X2WH6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
1.980" (50.29mm)
Length
6.00' (1.83m)
Width
0.930" (23.62mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 096,31000 Kč1 096,31 Kč
101 019,47400 Kč10 194,74 Kč
25990,29080 Kč24 757,27 Kč
50968,74700 Kč48 437,35 Kč
120942,15925 Kč113 059,11 Kč
360909,75469 Kč327 511,69 Kč
600907,93252 Kč544 759,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 096,31000 Kč
Unit Price with VAT:1 326,53510 Kč