
G.75X2LG6 | |
|---|---|
DigiKey Part Number | 298-18137-ND |
Manufacturer | |
Manufacturer Product Number | G.75X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G.75X2LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.980" (50.29mm) | |
Length | 6.00' (1.83m) | |
Width | 0.930" (23.62mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,15000 Kč | 975,15 Kč |
| 10 | 906,73600 Kč | 9 067,36 Kč |
| 25 | 880,79880 Kč | 22 019,97 Kč |
| 50 | 861,64460 Kč | 43 082,23 Kč |
| 120 | 838,01092 Kč | 100 561,31 Kč |
| 360 | 809,19992 Kč | 291 311,97 Kč |
| 600 | 801,97662 Kč | 481 185,97 Kč |
| Unit Price without VAT: | 975,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 179,93150 Kč |



