
G.75X2BL6 | |
|---|---|
DigiKey Part Number | 298-21417-ND |
Manufacturer | |
Manufacturer Product Number | G.75X2BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G.75X2BL6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.980" (50.29mm) | |
Length | 6.00' (1.83m) | |
Width | 0.930" (23.62mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,13000 Kč | 1 053,13 Kč |
| 10 | 979,22500 Kč | 9 792,25 Kč |
| 25 | 951,19880 Kč | 23 779,97 Kč |
| 50 | 930,50680 Kč | 46 525,34 Kč |
| 120 | 904,97458 Kč | 108 596,95 Kč |
| 360 | 873,85683 Kč | 314 588,46 Kč |
| 600 | 859,72867 Kč | 515 837,20 Kč |
| 1 080 | 843,73448 Kč | 911 233,24 Kč |
| 2 520 | 821,15933 Kč | 2 069 321,51 Kč |
| Unit Price without VAT: | 1 053,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 274,28730 Kč |


