Cable Fiber Optic MPO To LC Duplex (6) 50/125 6.0' (1.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTRP7NQSONF006

DigiKey Part Number
FXTRP7NQSONF006-ND
Manufacturer
Manufacturer Product Number
FXTRP7NQSONF006
Description
OM3 12-FIBER ROUND HARNESS, PLEN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex (6) 50/125 6.0' (1.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
LC Duplex (6)
Cable Diameter
0.12" (3.0mm)
Cable Type
Break-Out
Features
-
Fiber Type
50/125
Length - Overall
6.0' (1.8m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
30mm
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 049,74000 Kč13 049,74 Kč
Manufacturers Standard Package
Unit Price without VAT:13 049,74000 Kč
Unit Price with VAT:15 790,18540 Kč