
FX2ERQ1Q1SNM003 | |
|---|---|
DigiKey Part Number | 298-12729-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERQ1Q1SNM003 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 305,87000 Kč | 1 305,87 Kč |
| 10 | 1 214,25100 Kč | 12 142,51 Kč |
| 25 | 1 179,49120 Kč | 29 487,28 Kč |
| 50 | 1 153,81500 Kč | 57 690,75 Kč |
| 100 | 1 128,65930 Kč | 112 865,93 Kč |
| 250 | 1 096,18632 Kč | 274 046,58 Kč |
| 500 | 1 072,20660 Kč | 536 103,30 Kč |
| 1 000 | 1 048,70395 Kč | 1 048 703,95 Kč |
| Unit Price without VAT: | 1 305,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 580,10270 Kč |

