Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2ERQ1Q1SNM001

DigiKey Part Number
298-12728-ND
Manufacturer
Manufacturer Product Number
FX2ERQ1Q1SNM001
Description
FIBER OPTIC CBL LC-LC DUPLEX 1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
Twin Zip
Features
Riser
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
16mm
Color - Cable
Aqua
Color - Connectors
Black
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 218,93000 Kč1 218,93 Kč
101 133,36700 Kč11 333,67 Kč
251 100,92520 Kč27 523,13 Kč
501 076,96640 Kč53 848,32 Kč
1001 053,49490 Kč105 349,49 Kč
2501 023,19812 Kč255 799,53 Kč
5001 000,81676 Kč500 408,38 Kč
1 000978,88560 Kč978 885,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 218,93000 Kč
Unit Price with VAT:1 474,90530 Kč