Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2ERLNLNSNM015

DigiKey Part Number
298-12727-ND
Manufacturer
Manufacturer Product Number
FX2ERLNLNSNM015
Description
FIBER OPTIC CBL LC-LC DUPLEX 15M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
49.2' (15.0m)
Series
Type
Multimode, Duplex, OM3
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Black
2nd Connector
LC Duplex
Insertion Loss
0.25dB
Cable Diameter
0.06" (1.6mm)
Return Loss
26dB
Cable Type
Twin Zip
Operating Temperature
-20°C ~ 70°C
Features
Riser
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 737,68000 Kč1 737,68 Kč
101 615,65500 Kč16 156,55 Kč
251 569,34320 Kč39 233,58 Kč
501 535,14420 Kč76 757,21 Kč
1001 501,63350 Kč150 163,35 Kč
2501 458,38008 Kč364 595,02 Kč
5001 426,43236 Kč713 216,18 Kč
1 0001 395,13055 Kč1 395 130,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 737,68000 Kč
Unit Price with VAT:2 102,59280 Kč