
FX2ERLNLNSNM004 | |
|---|---|
DigiKey Part Number | 298-12723-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERLNLNSNM004 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 13.1' (4.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Insertion Loss 0.25dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 26dB |
Cable Type Twin Zip | Operating Temperature -20°C ~ 70°C |
Features Riser | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 270,10000 Kč | 1 270,10 Kč |
| 10 | 1 180,98400 Kč | 11 809,84 Kč |
| 25 | 1 147,16920 Kč | 28 679,23 Kč |
| 50 | 1 122,20520 Kč | 56 110,26 Kč |
| 100 | 1 097,73760 Kč | 109 773,76 Kč |
| 250 | 1 066,16488 Kč | 266 541,22 Kč |
| 500 | 1 042,83464 Kč | 521 417,32 Kč |
| 1 000 | 1 019,98265 Kč | 1 019 982,65 Kč |
| Unit Price without VAT: | 1 270,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 536,82100 Kč |

