
FX2ERLNLNSNM003 | |
|---|---|
DigiKey Part Number | 298-12722-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERLNLNSNM003 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 235,31000 Kč | 1 235,31 Kč |
| 10 | 1 148,61200 Kč | 11 486,12 Kč |
| 25 | 1 115,72440 Kč | 27 893,11 Kč |
| 50 | 1 091,44240 Kč | 54 572,12 Kč |
| 100 | 1 067,65170 Kč | 106 765,17 Kč |
| 250 | 1 036,94424 Kč | 259 236,06 Kč |
| 500 | 1 014,25800 Kč | 507 129,00 Kč |
| 1 000 | 992,03581 Kč | 992 035,81 Kč |
| Unit Price without VAT: | 1 235,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 494,72510 Kč |

