
FX1BN1NNNSNM001 | |
|---|---|
DigiKey Part Number | 298-12719-ND |
Manufacturer | |
Manufacturer Product Number | FX1BN1NNNSNM001 |
Description | FIBER OPTIC CBL LC-CBL SIMPLX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To Cable 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 3.3' (1.0m) |
Series | Type Singlemode, Simplex, OM3 |
Packaging Bulk | Bend Radius 29mm |
Part Status Active | Color - Cable Blue |
1st Connector LC | Color - Connectors Black |
2nd Connector Cable | Insertion Loss 0.35dB |
Cable Diameter 0.03" (0.9mm) | Return Loss 26dB |
Cable Type Buffered Fiber | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,21000 Kč | 312,21 Kč |
| 10 | 290,28800 Kč | 2 902,88 Kč |
| 25 | 282,01640 Kč | 7 050,41 Kč |
| 50 | 275,91000 Kč | 13 795,50 Kč |
| 100 | 269,92650 Kč | 26 992,65 Kč |
| 250 | 262,20368 Kč | 65 550,92 Kč |
| 500 | 256,49888 Kč | 128 249,44 Kč |
| 1 000 | 250,91064 Kč | 250 910,64 Kč |
| 2 500 | 243,69794 Kč | 609 244,85 Kč |
| Unit Price without VAT: | 312,21000 Kč |
|---|---|
| Unit Price with VAT: | 377,77410 Kč |

