Box Metal, Steel Black Hinged Door X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWME4

DigiKey Part Number
298-16266-ND
Manufacturer
Manufacturer Product Number
FWME4
Description
BOX STEEL BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Black Hinged Door X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Design
Hinged Door
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 613,40000 Kč5 613,40 Kč
105 217,34800 Kč52 173,48 Kč
255 067,12240 Kč126 678,06 Kč
504 956,13840 Kč247 806,92 Kč
1004 847,40870 Kč484 740,87 Kč
2504 707,02332 Kč1 176 755,83 Kč
Manufacturers Standard Package
Unit Price without VAT:5 613,40000 Kč
Unit Price with VAT:6 792,21400 Kč