
FTR2X2LYL | |
|---|---|
DigiKey Part Number | 298-FTR2X2LYL-ND |
Manufacturer | |
Manufacturer Product Number | FTR2X2LYL |
Description | FITTING 3-SIDED TRUMPET SPILLOUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Bend Radius Control Trumpet For |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Panduit Corp | Accessory Type Fitting - Bend Radius Control Trumpet |
Series | Color Yellow |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 387,76000 Kč | 1 387,76 Kč |
| 10 | 1 290,26400 Kč | 12 902,64 Kč |
| 25 | 1 253,32040 Kč | 31 333,01 Kč |
| 50 | 1 226,02700 Kč | 61 301,35 Kč |
| 100 | 1 199,29870 Kč | 119 929,87 Kč |
| 250 | 1 164,78928 Kč | 291 197,32 Kč |
| 500 | 1 139,29856 Kč | 569 649,28 Kč |
| 1 000 | 1 114,32186 Kč | 1 114 321,86 Kč |
| Unit Price without VAT: | 1 387,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 679,18960 Kč |

