Fiber Optic Cable Black Singlemode 125µm Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Cable Black Singlemode 125µm Enter Number of Feet in Order Quantity
Panduit Bulk Fiber Optic Cable

FSWN924

DigiKey Part Number
298-FSWN924-DS-ND
Manufacturer
Manufacturer Product Number
FSWN924
Description
CBL FBR OPTIC 125UM FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Singlemode 125µm Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Panduit Corp
Jacket (Insulation) Material
Polyethylene (MDPE)
Series
Jacket (Insulation) Diameter
0.590" (14.99mm)
Packaging
Digi-Spool®, Continuous Spool
Tensile Strength
81.6kg
Part Status
Active
Jacket Color
Black
Style
Multiple Fibers
Bend Radius
149.86mm
Type
Singlemode
Features
24 Fibers, Armored, Rip Cord
Length
Enter Number of Feet in Order Quantity
Operating Temperature
-40°C ~ 70°C
Core Diameter
9µm
Spool Size
3280.0' (999.7m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 250 Feet
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
171,60000 Kč71,60 Kč
568,11800 Kč340,59 Kč
1066,64800 Kč666,48 Kč
2564,74960 Kč1 618,74 Kč
5063,35520 Kč3 167,76 Kč
10061,98820 Kč6 198,82 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč