


FSTN924 | |
|---|---|
DigiKey Part Number | 298-FSTN924-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSTN924 |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Polyethylene (MDPE) | |
Jacket (Insulation) Diameter | 0.400" (10.16mm) | |
Tensile Strength | 81.6kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 101.6mm | |
Ratings | - | |
Features | 24 Fibers | |
Operating Temperature | -40°C ~ 70°C | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 3280.0' (999.7m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 5 | 40,27400 Kč | 201,37 Kč |
| 10 | 39,39200 Kč | 393,92 Kč |
| 25 | 38,28360 Kč | 957,09 Kč |
| 50 | 37,46040 Kč | 1 873,02 Kč |
| 100 | 36,65410 Kč | 3 665,41 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


