
FSOCSCX | |
|---|---|
DigiKey Part Number | 298-FSOCSCX-ND |
Manufacturer | |
Manufacturer Product Number | FSOCSCX |
Description | OMNISPLICE FUSION SPLICE SC-PC F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex 125µm Black |
Datasheet | Datasheet |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Box | Housing Color Black |
Part Status Active | Boot Color Aqua |
Connector Style SC | Attenuation - Typ -0.25dB |
Connector Type Plug | Reflection -65dB |
Simplex/Duplex Simplex | Ferrule Material Zirconia, Ceramic |
Mode Multimode OM3, OM4, OM5 | Operating Temperature -40°C ~ 75°C |
Fiber Core Diameter 50µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,49000 Kč | 543,49 Kč |
| 12 | 502,46083 Kč | 6 029,53 Kč |
| 36 | 485,30750 Kč | 17 471,07 Kč |
| 60 | 477,52150 Kč | 28 651,29 Kč |
| 108 | 468,70611 Kč | 50 620,26 Kč |
| 252 | 456,26786 Kč | 114 979,50 Kč |
| 504 | 446,32093 Kč | 224 945,75 Kč |
| 1 008 | 436,57596 Kč | 440 068,57 Kč |
| 2 508 | 424,06208 Kč | 1 063 547,70 Kč |
| Unit Price without VAT: | 543,49000 Kč |
|---|---|
| Unit Price with VAT: | 657,62290 Kč |

