


FSNP924Y | |
|---|---|
DigiKey Part Number | 298-FSNP924Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSNP924Y |
Description | CBL FIBER OPTIC FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Tensile Strength 90.7kg |
Manufacturer Panduit Corp | Jacket Color Black |
Series | Bend Radius 187.96mm |
Packaging Digi-Spool®, Continuous Spool | Ratings OFNP |
Part Status Active | Features 24 Fibers |
Style Multiple Fibers | Operating Temperature -40°C ~ 70°C |
Type Singlemode | Spool Size 1640.4' (500.0m) |
Length Enter Number of Feet in Order Quantity | Base Product Number |
Jacket (Insulation) Diameter 0.370" (9.40mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 5 | 183,98400 Kč | 919,92 Kč |
| 10 | 180,01600 Kč | 1 800,16 Kč |
| 25 | 174,89640 Kč | 4 372,41 Kč |
| 50 | 171,11280 Kč | 8 555,64 Kč |
| 100 | 167,40870 Kč | 16 740,87 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |

