


FSKP912 | |
|---|---|
DigiKey Part Number | 298-FSKP912-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSKP912 |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Panduit Corp | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Series | Tensile Strength 20.4kg |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Bend Radius 60.96mm |
Style Multiple Fibers | Ratings OFNP |
Type Singlemode | Features 12 Fibers |
Length Enter Number of Feet in Order Quantity | Operating Temperature -40°C ~ 80°C |
Core Diameter 9µm | Spool Size 150.0' (45.7m) |
Cladding Diameter 125µm |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 640 | 54,52553 Kč | 89 421,87 Kč |
| Unit Price without VAT: | 54,52553 Kč |
|---|---|
| Unit Price with VAT: | 65,97589 Kč |

