
FSJD906 | |
|---|---|
DigiKey Part Number | 298-FSJD906-ND |
Manufacturer | |
Manufacturer Product Number | FSJD906 |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Panduit Corp | Jacket (Insulation) Diameter 0.520" (13.21mm) |
Series | Tensile Strength 135.6kg |
Packaging Spool | Jacket Color Black |
Part Status Active | Bend Radius 264.16mm |
Style Multiple Fibers | Ratings OFNR |
Type Singlemode | Features 6 Fibers, Zip Cord |
Core Diameter 9µm | Operating Temperature -50°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSJD924 | Panduit Corp | 0 | 298-FSJD924-ND | 3,94715 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 280 | 85,00976 Kč | 278 832,01 Kč |
| Unit Price without VAT: | 85,00976 Kč |
|---|---|
| Unit Price with VAT: | 102,86181 Kč |


