


FSDXL84-12-C | |
|---|---|
DigiKey Part Number | 298-21371-ND |
Manufacturer | |
Manufacturer Product Number | FSDXL84-12-C |
Description | CONN FERRULE DIN 6AWG BLUE |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 25.50mm | |
Length - Pin | 12.00mm | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 24,46300 Kč | 244,63 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

