


FSDP924Y | |
|---|---|
DigiKey Part Number | 298-FSDP924Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSDP924Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Panduit Corp | Jacket (Insulation) Diameter 0.300" (7.62mm) |
Series | Tensile Strength 20.4kg |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Yellow |
Part Status Active | Bend Radius 76.2mm |
Style Multiple Fibers | Ratings OFNP |
Type Singlemode | Features 24 Fibers, Armored |
Length Enter Number of Feet in Order Quantity | Operating Temperature 0°C ~ 70°C |
Core Diameter 9µm | Spool Size 150.0' (45.7m) |
Cladding Diameter 125µm | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 640 | 86,34787 Kč | 141 610,51 Kč |
| Unit Price without VAT: | 86,34787 Kč |
|---|---|
| Unit Price with VAT: | 104,48092 Kč |

