


FSDP912Y | |
|---|---|
DigiKey Part Number | 298-FSDP912Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSDP912Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Panduit Corp | Jacket (Insulation) Diameter 0.230" (5.84mm) |
Series | Tensile Strength 13.5kg |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Yellow |
Part Status Active | Bend Radius 58.42mm |
Style Multiple Fibers | Ratings OFNP |
Type Singlemode | Features 12 Fibers, Armored |
Length Enter Number of Feet in Order Quantity | Operating Temperature 0°C ~ 70°C |
Core Diameter 8.2µm | Spool Size 150.0' (45.7m) |
Cladding Diameter 125µm | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 5 | 89,91400 Kč | 449,57 Kč |
| 10 | 87,98200 Kč | 879,82 Kč |
| 25 | 85,48720 Kč | 2 137,18 Kč |
| 50 | 83,64340 Kč | 4 182,17 Kč |
| 100 | 81,83760 Kč | 8 183,76 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |

