Parametric Equivalent



FSD87-20-L | |
|---|---|
DigiKey Part Number | 298-14508-ND |
Manufacturer | |
Manufacturer Product Number | FSD87-20-L |
Description | CONN FERRULE DIN 1AWG BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 36.00mm | |
Length - Pin | 20.00mm | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 80,25400 Kč | 802,54 Kč |
| 25 | 77,97800 Kč | 1 949,45 Kč |
| 50 | 76,29840 Kč | 3 814,92 Kč |
| 100 | 74,65000 Kč | 7 465,00 Kč |
| 250 | 72,52372 Kč | 18 130,93 Kč |
| 500 | 70,95224 Kč | 35 476,12 Kč |
| 1 000 | 69,41393 Kč | 69 413,93 Kč |
| 2 500 | 67,42810 Kč | 168 570,25 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |




