FS3X4WH6NM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 881,53800 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 809,41000 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 1 157,38900 Kč
Datasheet
Wire Duct White Solid (Raceway), Base 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS3X4WH6NM

DigiKey Part Number
298-FS3X4WH6NM-ND
Manufacturer
Manufacturer Product Number
FS3X4WH6NM
Description
WIRE DUCT SOLID BASE WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), Base 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
4.100" (104.14mm)
Length
6.00' (1.83m)
Width
3.250" (82.55mm)
Mounting Type
-
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60279,37483 Kč16 762,49 Kč
Unit Price without VAT:279,37483 Kč
Unit Price with VAT:338,04354 Kč