
FS2X2LG6NM | |
|---|---|
DigiKey Part Number | 298-10361-ND |
Manufacturer | |
Manufacturer Product Number | FS2X2LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Features No Mounting Holes |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.990" (50.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,65000 Kč | 884,65 Kč |
| 10 | 822,61800 Kč | 8 226,18 Kč |
| 25 | 799,10000 Kč | 19 977,50 Kč |
| 50 | 781,73040 Kč | 39 086,52 Kč |
| 120 | 760,29733 Kč | 91 235,68 Kč |
| 360 | 734,17467 Kč | 264 302,88 Kč |
| 600 | 723,42310 Kč | 434 053,86 Kč |
| Unit Price without VAT: | 884,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 070,42650 Kč |


