
FS1.5X2LG6 | |
|---|---|
DigiKey Part Number | 298-21337-ND |
Manufacturer | |
Manufacturer Product Number | FS1.5X2LG6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.750" (44.45mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 2.010" (51.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-15200 | HellermannTyton | 0 | 181-15200-ND | 845,13800 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 192,06000 Kč | 1 192,06 Kč |
| 10 | 1 108,33700 Kč | 11 083,37 Kč |
| 25 | 1 076,61800 Kč | 26 915,45 Kč |
| 50 | 1 053,18820 Kč | 52 659,41 Kč |
| 120 | 1 024,27017 Kč | 122 912,42 Kč |
| 360 | 991,96653 Kč | 357 107,95 Kč |
| Unit Price without VAT: | 1 192,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 442,39260 Kč |









