
FS1.5X1.5BL6 | |
|---|---|
DigiKey Part Number | 298-18297-ND |
Manufacturer | |
Manufacturer Product Number | FS1.5X1.5BL6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.750" (44.45mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.510" (38.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-15500 | HellermannTyton | 0 | 181-15500-ND | 629,20500 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 023,23000 Kč | 1 023,23 Kč |
| 10 | 951,52400 Kč | 9 515,24 Kč |
| 25 | 924,31520 Kč | 23 107,88 Kč |
| 50 | 904,20740 Kč | 45 210,37 Kč |
| 120 | 879,39450 Kč | 105 527,34 Kč |
| 360 | 849,16261 Kč | 305 698,54 Kč |
| 600 | 843,99362 Kč | 506 396,17 Kč |
| Unit Price without VAT: | 1 023,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 238,10830 Kč |









